Series Voltage Reference IC Fixed 4.096V V ±0.24% 30 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±0.24% 30 mA 8-SOIC
Introducing Power by Linear

REF198GSZ-REEL

DigiKey Part Number
REF198GSZ-REELTR-ND - Tape & Reel (TR)
REF198GSZ-REELCT-ND - Cut Tape (CT)
REF198GSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF198GSZ-REEL
Description
IC VREF SERIES 0.24% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.24% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF198GSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
30 mA
Tolerance
±0.24%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
40µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.5V ~ 15V
Current - Supply
45µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 653
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,31000 €4,31 €
103,28200 €32,82 €
253,02640 €75,66 €
1002,74430 €274,43 €
2502,69924 €674,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,39180 €5 979,50 €
Manufacturers Standard Package
Unit Price without VAT:4,31000 €
Unit Price with VAT:5,30130 €