
X3C09E2-20S | |
|---|---|
DigiKey Part Number | 1173-1104-2-ND - Tape & Reel (TR) 1173-1104-1-ND - Cut Tape (CT) 1173-1104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C09E2-20S |
Description | RF DIR COUPLER 800MHZ-1GHZ 4SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler AMPS, CDMA, WCDMA 800MHz ~ 1GHz 20dB 225W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 800MHz ~ 1GHz | |
Coupling Factor | 20dB | |
Applications | AMPS, CDMA, WCDMA | |
Insertion Loss | 0.075dB | |
Power - Max | 225W | |
Isolation | - | |
Return Loss | 20dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 4,98500 € | 49,85 € |
| 25 | 4,71800 € | 117,95 € |
| 100 | 4,35130 € | 435,13 € |
| 250 | 4,13144 € | 1 032,86 € |
| 500 | 3,97618 € | 1 988,09 € |
| 1 000 | 3,82995 € | 3 829,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,07665 € | 6 153,30 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 7,08480 € |



