
M20050-EVB-1 | |
|---|---|
DigiKey Part Number | 627-1102-ND |
Manufacturer | |
Manufacturer Product Number | M20050-EVB-1 |
Description | M20050-1 EVALUATION BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MT3333 RADIONOVA® GNSS (Beidou, Galileo, GLONASS, GPS) Navigation 1.559GHz ~ 1.609GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | GNSS (Beidou, Galileo, GLONASS, GPS) | |
Frequency | 1.559GHz ~ 1.609GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MT3333 | |
Note | - | |
RF Type | GNSS (Beidou, Galileo, GLONASS, GPS) | |
RF Frequency | 1.559GHz ~ 1.609GHz | |
Function | Navigation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,50000 € | 106,50 € |
| Unit Price without VAT: | 106,50000 € |
|---|---|
| Unit Price with VAT: | 130,99500 € |

