Memory Card CompactFlash® 16GB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-CF016GE3NR-ETNDNRQ

DigiKey Part Number
AP-CF016GE3NR-ETNDNRQ-ND
Manufacturer
Manufacturer Product Number
AP-CF016GE3NR-ETNDNRQ
Description
MEM CARD COMPACTFLASH 16GB SLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 16GB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
CompactFlash®
Memory Size
16GB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.