AP-CF016GE3NR-ETNRQ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apacer Memory America
In Stock: 0
Unit Price: 509,39000 €

Direct


Swissbit
In Stock: 24
Unit Price: 331,28000 €
Datasheet
Memory Card CompactFlash® 16GB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-CF016GE3NR-ETNRQ

DigiKey Part Number
1582-1262-ND
Manufacturer
Manufacturer Product Number
AP-CF016GE3NR-ETNRQ
Description
MEM CARD COMPACTFLASH 16GB SLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 16GB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
CompactFlash®
Memory Size
16GB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes