
AP-CF016GLANS-ETNRG | |
|---|---|
DigiKey Part Number | AP-CF016GLANS-ETNRG-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF016GLANS-ETNRG |
Description | MEM CARD COMPACTFLASH 16GB MLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 16GB MLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | CompactFlash® | |
Memory Size | 16GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

