AP-CF016GR9FS-NRB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: 488,41000 €
Image for AP-CF016GR9FS-NRB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-CF016GR9FS-NRB

DigiKey Part Number
AP-CF016GR9FS-NRB-ND
Manufacturer
Manufacturer Product Number
AP-CF016GR9FS-NRB
Description
MEM CARD COMPACTFLASH 16GB SLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 16GB SLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
CompactFlash®
Memory Size
16GB
Speed
-
Technology
SLC
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable