Image for PLRT331 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLRT331

DigiKey Part Number
PLRT331-ND
Manufacturer
Manufacturer Product Number
PLRT331
Description
SWITCH ROTARY 3POS 500MA 24V
Customer Reference
Detailed Description
Rotary Switch 3 Position SP3T 500mA (AC), 300mA (DC) 24 VAC Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tube
Part Status
Obsolete
Number of Positions
3
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP3T
Contact Timing
Not Specified
Current Rating (Amps)
500mA (AC), 300mA (DC)
Voltage Rating - AC
24 V
Voltage Rating - DC
30 V
Actuator Type
Flatted (4.2mm Dia)
Actuator Length
7.75mm
Angle of Throw
45°
Contact Material
Brass
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
7.23mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable