Soldering Tip Screwdriver, Bent For WLIR30, WLIR80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLTSB10IR80

DigiKey Part Number
72-WLTSB10IR80-ND
Manufacturer
Manufacturer Product Number
WLTSB10IR80
Description
TIP IRON DRIVER BENT 10.0 3PK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Soldering Tip Screwdriver, Bent For WLIR30, WLIR80
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Case
Part Status
Active
Tip Type
Soldering
Tip Shape
Screwdriver, Bent
Height
-
Width
0.394" (10.00mm)
Length
3.00" (76.20mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WLIR30, WLIR80
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Case
QuantityUnit PriceExt Price
125,82000 €25,82 €
Manufacturers Standard Package
Unit Price without VAT:25,82000 €
Unit Price with VAT:31,75860 €