
CS18LV00645PCR55 | |
|---|---|
DigiKey Part Number | 3277-CS18LV00645PCR55-ND |
Manufacturer | Chiplus |
Manufacturer Product Number | CS18LV00645PCR55 |
Description | SRAM ASYNC SLOW 64K 8Kx8 5V 28-D |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 64Kbit Parallel 28-DIP |
Category | Memory Organization 8K x 8 |
Mfr | Memory Interface Parallel |
Packaging Tube | Write Cycle Time - Word, Page 55ns |
Part Status Obsolete | Voltage - Supply 5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-DIP |
Memory Size |

