
CS18LV02565ACR55 | |
|---|---|
DigiKey Part Number | 3277-CS18LV02565ACR55-ND |
Manufacturer | Chiplus |
Manufacturer Product Number | CS18LV02565ACR55 |
Description | SRAM ASYNC SLOW 256K 32Kx8 5V 28 |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 28-SOP |
Category | Memory Organization 32K x 8 |
Mfr | Memory Interface Parallel |
Packaging Tube | Write Cycle Time - Word, Page 55ns |
Part Status Obsolete | Voltage - Supply 5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-SOP |
Memory Size |

