
GT24C32D-2TFLI-TR | |
|---|---|
DigiKey Part Number | 3277-GT24C32D-2TFLI-TR-ND - Tape & Reel (TR) |
Manufacturer | Giantec Semiconductor |
Manufacturer Product Number | GT24C32D-2TFLI-TR |
Description | EEPROM Serial I2C 32Kb 1MHz SOT |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz SOT-23-5 |
Category | Memory Organization 4k x 8 |
Mfr | Memory Interface I2C |
Packaging Tape & Reel (TR) | Clock Frequency 1 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package SOT-23-5 |
Memory Size |

