
GT25C02A-2GLI-TR | |
|---|---|
DigiKey Part Number | 3277-GT25C02A-2GLI-TR-ND - Tape & Reel (TR) |
Manufacturer | Giantec Semiconductor |
Manufacturer Product Number | GT25C02A-2GLI-TR |
Description | EEPROM Serial SPI 2Kb 10MHz SOI |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 20 MHz 20 ns 8-SOP |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 4ms |
Part Status Active | Access Time 20 ns |
Memory Type Non-Volatile | Voltage - Supply 1.7V ~ 5.5V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 256 x 8 | Supplier Device Package 8-SOP |

