
GT25C04A-2GLI-TR | |
|---|---|
DigiKey Part Number | 3277-GT25C04A-2GLI-TR-ND - Tape & Reel (TR) |
Manufacturer | Giantec Semiconductor |
Manufacturer Product Number | GT25C04A-2GLI-TR |
Description | EEPROM Serial SPI 4Kb 10MHz SOI |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 10 MHz 8-SOIC |
Category | Memory Organization 512 x 8 |
Mfr | Memory Interface SPI |
Packaging Tape & Reel (TR) | Clock Frequency 10 MHz |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size |

