
GT25C32B-2UDLI-TR | |
|---|---|
DigiKey Part Number | 3277-GT25C32B-2UDLI-TR-ND - Tape & Reel (TR) |
Manufacturer | Giantec Semiconductor |
Manufacturer Product Number | GT25C32B-2UDLI-TR |
Description | EEPROM Serial SPI 32Kb 20MHz U |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-UDFN (2x3) |
Category | Memory Organization 4k x 8 |
Mfr | Memory Interface SPI |
Packaging Tape & Reel (TR) | Clock Frequency 20 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UDFN (2x3) |
Memory Size |

