
HM6287P-70 | |
|---|---|
DigiKey Part Number | 3277-HM6287P-70-ND |
Manufacturer | Hitachi |
Manufacturer Product Number | HM6287P-70 |
Description | SRAM ASYNC SLOW 64K Dip 70ns 30 |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 64Kbit Parallel 22-PDIP |
Category | Memory Organization 64K x 1 |
Mfr | Memory Interface Parallel |
Packaging Tube | Write Cycle Time - Word, Page 70ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 22-PDIP |
Memory Size |

