
MBM29F080-90PFTN | |
|---|---|
DigiKey Part Number | 3277-MBM29F080-90PFTN-ND |
Manufacturer | Fujitsu |
Manufacturer Product Number | MBM29F080-90PFTN |
Description | FLASH 8MB TSOP 48 pin |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit Parallel 90 ns 48-TSOP |
Category | Technology FLASH - NOR |
Mfr | Memory Size |
Packaging Tray | Memory Organization 1M x 8 |
Part Status Active | Memory Interface Parallel |
DigiKey Programmable Not Verified | Access Time 90 ns |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Supplier Device Package 48-TSOP |

