
MBM29F400TC-70PFTN | |
|---|---|
DigiKey Part Number | 3277-MBM29F400TC-70PFTN-ND |
Manufacturer | Fujitsu |
Manufacturer Product Number | MBM29F400TC-70PFTN |
Description | FLASH 4MB TSOP Top Blk |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit Parallel 70 ns 48-TSOP |
Category | Memory Size |
Mfr | Memory Organization 512K x 8, 256K x 16 |
Packaging Tray | Memory Interface Parallel |
Part Status Active | Access Time 70 ns |
DigiKey Programmable Not Verified | Voltage - Supply 5V |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Supplier Device Package 48-TSOP |
Technology FLASH - NOR |

