
MBM29LV160BE-90PBT | |
|---|---|
DigiKey Part Number | 3277-MBM29LV160BE-90PBTTR-ND - Tape & Reel (TR) |
Manufacturer | Fujitsu |
Manufacturer Product Number | MBM29LV160BE-90PBT |
Description | FLASH 16MB Low Voltage |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit Parallel 90 ns 48-FBGA |
Category | Memory Size |
Mfr | Memory Organization 2M x 8, 1M x 16 |
Packaging Tape & Reel (TR) | Memory Interface Parallel |
Part Status Active | Access Time 90 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Supplier Device Package 48-FBGA |
Technology FLASH - NOR |

