Isolated Module DC DC Converter 1 Output 12V 50A 40V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADQ600-48S12B-6L

DigiKey Part Number
ADQ600-48S12B-6L-ND
Manufacturer
Manufacturer Product Number
ADQ600-48S12B-6L
Description
DC DC CONVERTER 12V 600W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 50A 40V - 60V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
40V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
50A
Power (Watts)
600 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95.6%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.30" L x 1.45" W x 0.52" H (58.4mm x 36.8mm x 13.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
197,76000 €97,76 €
593,10800 €465,54 €
1091,17400 €911,74 €
2588,67800 €2 216,95 €
5086,83560 €4 341,78 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,76000 €
Unit Price with VAT:120,24480 €