
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 16Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,18000 € | 146,18 € |
| 50 | 138,87360 € | 6 943,68 € |
| 150 | 131,56453 € | 19 734,68 € |
| 1 000 | 124,25538 € | 124 255,38 € |
| Unit Price without VAT: | 146,18000 € |
|---|---|
| Unit Price with VAT: | 179,80140 € |

