
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | OSFP to OSFP | |
Number of Positions | 60 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Network | |
Length | 3.28' (1.00m) | |
Color | Orange or Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 800Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 866,68000 € | 3 866,68 € |
| 50 | 3 673,34200 € | 183 667,10 € |
| 150 | 3 480,00820 € | 522 001,23 € |
| 1 000 | 3 286,67443 € | 3 286 674,43 € |
| Unit Price without VAT: | 3 866,68000 € |
|---|---|
| Unit Price with VAT: | 4 756,01640 € |

