
DWDM-SFP-2.5G-CH46-120-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-DWDM-SFP-2.5G-CH46-120-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | DWDM-SFP-2.5G-CH46-120-MSA-AT |
Description | Universally Coded DWDM SFP 2.5G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 2.5Gbps 1540.56nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 2.5Gbps | |
Wavelength | 1540.56nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,88000 € | 290,88 € |
| 50 | 276,33860 € | 13 816,93 € |
| 150 | 261,79453 € | 39 269,18 € |
| 1 000 | 247,25038 € | 247 250,38 € |
| Unit Price without VAT: | 290,88000 € |
|---|---|
| Unit Price with VAT: | 357,78240 € |

