
DWDM-SFP-8G-CH43-40-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-DWDM-SFP-8G-CH43-40-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | DWDM-SFP-8G-CH43-40-MSA-AT |
Description | Universally Coded DWDM SFP+ 8G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 8Gbps 1542.94nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 8Gbps | |
Wavelength | 1542.94nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,49000 € | 336,49 € |
| 50 | 319,71300 € | 15 985,65 € |
| 150 | 302,84513 € | 45 426,77 € |
| 1 000 | 286,06344 € | 286 063,44 € |
| Unit Price without VAT: | 336,49000 € |
|---|---|
| Unit Price with VAT: | 413,88270 € |

