
EX-SFP-GE10KT13R15-C | |
|---|---|
DigiKey Part Number | 3441-EX-SFP-GE10KT13R15-C-ND |
Manufacturer | |
Manufacturer Product Number | EX-SFP-GE10KT13R15-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1310/1550nm 3.3V LC Simplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1310/1550nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,03000 € | 43,03 € |
| 50 | 40,87860 € | 2 043,93 € |
| 150 | 38,72700 € | 5 809,05 € |
| 1 000 | 36,57550 € | 36 575,50 € |
| Unit Price without VAT: | 43,03000 € |
|---|---|
| Unit Price with VAT: | 52,92690 € |

