
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP28 to QSFP28 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,39000 € | 275,39 € |
| 50 | 261,62240 € | 13 081,12 € |
| 150 | 247,85280 € | 37 177,92 € |
| 1 000 | 234,08320 € | 234 083,20 € |
| Unit Price without VAT: | 275,39000 € |
|---|---|
| Unit Price with VAT: | 338,72970 € |

