Transceiver Module Networking, General Purpose 400Gbps 1310nm 3.3V MPO-12 Pluggable, OSFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMS4X00-NS400-C

DigiKey Part Number
3441-MMS4X00-NS400-C-ND
Manufacturer
Manufacturer Product Number
MMS4X00-NS400-C
Description
Compatible OSFP 400G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 400Gbps 1310nm 3.3V MPO-12 Pluggable, OSFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Tray
Part Status
Active
Data Rate
400Gbps
Wavelength
1310nm
Applications
Networking, General Purpose
Voltage - Supply
3.3V
Connector Type
MPO-12
Mounting Type
Pluggable, OSFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 557
MARKETPLACE PRODUCT
Will ship in approximately 12 days from ATGBICS
FREE SHIPPING on orders of 688,48 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11 135,99000 €1 135,99 €
501 079,19240 €53 959,62 €
1501 022,39280 €153 358,92 €
1 000965,59320 €965 593,20 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 135,99000 €
Unit Price with VAT:1 397,26770 €