
Category | Features Active |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 22.97' (7.00m) |
Part Status Active | Color Orange, Aqua |
Cable Connectors QSFP28 to QSFP28 | Shielding Unshielded |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
Gender Male to Male | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,12000 € | 220,12 € |
| 50 | 209,11780 € | 10 455,89 € |
| 150 | 198,11167 € | 29 716,75 € |
| 1 000 | 187,10549 € | 187 105,49 € |
| Unit Price without VAT: | 220,12000 € |
|---|---|
| Unit Price with VAT: | 270,74760 € |

