
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,15000 € | 36,15 € |
| 50 | 34,33800 € | 1 716,90 € |
| 150 | 32,53067 € | 4 879,60 € |
| 1 000 | 30,72342 € | 30 723,42 € |
| Unit Price without VAT: | 36,15000 € |
|---|---|
| Unit Price with VAT: | 44,46450 € |

