
SFP-32G-FC-SW-X-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-SFP-32G-FC-SW-X-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | SFP-32G-FC-SW-X-MSA-AT |
Description | Universally Coded SFP28 32G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 32Gbps 850nm LC Duplex Pluggable, SFP28 |
Datasheet | Datasheet |
Category | Data Rate 32Gbps |
Manufacturer ATGBICS | Wavelength 850nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,38000 € | 190,38 € |
| 50 | 180,85880 € | 9 042,94 € |
| 150 | 171,33987 € | 25 700,98 € |
| 1 000 | 161,82096 € | 161 820,96 € |
| Unit Price without VAT: | 190,38000 € |
|---|---|
| Unit Price with VAT: | 234,16740 € |

