
SFP-GE-LX-SM1310-C-C | |
|---|---|
DigiKey Part Number | 3441-SFP-GE-LX-SM1310-C-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-GE-LX-SM1310-C-C |
Description | H3C compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 1000Mbps 1310nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1310nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,68000 € | 26,68 € |
| 50 | 25,38780 € | 1 269,39 € |
| 150 | 24,01073 € | 3 601,61 € |
| 1 000 | 22,71984 € | 22 719,84 € |
| Unit Price without VAT: | 26,68000 € |
|---|---|
| Unit Price with VAT: | 32,81640 € |

