


222A-03004 | |
|---|---|
DigiKey Part Number | 4827-222A-03004-ND |
Manufacturer | |
Manufacturer Product Number | 222A-03004 |
Description | RJ45 8P8C WATERPROOF SOCKET, LOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 222A-03004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | Straight | |
Termination | PC Board, Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,97000 € | 9,97 € |
| 10 | 8,47100 € | 84,71 € |
| 30 | 7,83900 € | 235,17 € |
| 50 | 7,56140 € | 378,07 € |
| 100 | 7,20050 € | 720,05 € |
| 250 | 6,74996 € | 1 687,49 € |
| 500 | 6,42808 € | 3 214,04 € |
| 1 000 | 6,12165 € | 6 121,65 € |
| Unit Price without VAT: | 9,97000 € |
|---|---|
| Unit Price with VAT: | 12,26310 € |








