
ANTENNA 2G4 | |
|---|---|
DigiKey Part Number | 2721-ANTENNA2G4-ND |
Manufacturer | Aurel |
Manufacturer Product Number | ANTENNA 2G4 |
Description | 2.4/5GHz dipole antenna |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi Dipole Antenna SMA Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aurel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.193GHz | |
Frequency Range | 2.4GHz ~ 5.2GHz | |
Antenna Type | Dipole Antenna | |
Number of Bands | 2 | |
Termination | SMA | |
Mounting Type | Panel Mount | |
Height (Max) | 0.870" (22.10mm) | |
Applications | Bluetooth, ISM, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 154,00600 € | 770,03 € |
| 10 | 88,45200 € | 884,52 € |
| 15 | 87,22333 € | 1 308,35 € |
| 20 | 87,13600 € | 1 742,72 € |
| 25 | 87,06680 € | 2 176,67 € |
| 50 | 86,92060 € | 4 346,03 € |
| 100 | 71,02600 € | 7 102,60 € |
| 200 | 67,28510 € | 13 457,02 € |
| 500 | 63,54422 € | 31 772,11 € |
| Unit Price without VAT: | 154,00600 € |
|---|---|
| Unit Price with VAT: | 189,42738 € |



