Swinghandle Handle Nylon, Glass Filled Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3-EM-70000-100

DigiKey Part Number
4110-H3-EM-70000-100-ND
Manufacturer
Southco Inc.
Manufacturer Product Number
H3-EM-70000-100
Description
Modular H3-EM base handle. Requ
Customer Reference
Detailed Description
Swinghandle Handle Nylon, Glass Filled Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Southco Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Swinghandle
Height
0.728" (18.49mm)
Length - Center to Center
-
Thread/Screw/Hole Size
-
Material
Nylon, Glass Filled
Mounting Type
Screw Holes, Back
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Austin Hardware and Supply
A separate 86,06 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.