
IQS624/5EV04-S | |
|---|---|
DigiKey Part Number | 1790-1068-ND |
Manufacturer | |
Manufacturer Product Number | IQS624/5EV04-S |
Description | DEVELOPMENT DATA ACQUISITION |
Customer Reference | |
Detailed Description | IQS624, IQS625 Capacitive, Hall Effect, Inductive Sensor Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Sensor | |
Function | Capacitive, Hall Effect, Inductive | |
Utilized IC / Part | IQS624, IQS625 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

