Capacitive Touch Buttons, Slider, Wheel 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS7222B201QFR

DigiKey Part Number
1790-IQS7222B201QFRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IQS7222B201QFR
Description
IC TOUCH BUTTONS 20-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons, Slider, Wheel 20-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Azoteq (Pty) Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Type
Buttons, Slider, Wheel
Proximity Detection
Yes
Number of Inputs
13
LED Driver Channels
20
Interface
I2C
Resolution
-
Voltage - Supply
1.71V ~ 3.5V, 2.2V ~ 3.5V
Current - Supply
694µA (Max)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-UFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,31004 €620,08 €
4 0000,30162 €1 206,48 €
6 0000,29740 €1 784,40 €
10 0000,29272 €2 927,20 €
14 0000,28999 €4 059,86 €
20 0000,28737 €5 747,40 €
Manufacturers Standard Package
Unit Price without VAT:0,31004 €
Unit Price with VAT:0,38135 €