
K0W05L10MC 110 | |
|---|---|
DigiKey Part Number | 3600-K0W05L10MC110-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K0W05L10MC 110 |
Description | PCB MICRO REVERSER 5A 110VAC COI |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 5 A 110VAC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 110VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 480V | |
Features | Auxiliary Contacts | |
Termination Style | PC Pins | |
Operating Temperature | -40°C ~ 90°C |

