
HCM4924000000ABJT | |
|---|---|
DigiKey Part Number | 300-6145-2-ND - Tape & Reel (TR) 300-6145-1-ND - Cut Tape (CT) 300-6145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM4924000000ABJT |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | HCM4924000000ABJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,34840 € | 8,71 € |
| 50 | 0,33400 € | 16,70 € |
| 100 | 0,32010 € | 32,01 € |
| 250 | 0,30276 € | 75,69 € |
| 500 | 0,29022 € | 145,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,27821 € | 278,21 € |
| 2 000 | 0,26671 € | 533,42 € |
| 3 000 | 0,26020 € | 780,60 € |
| 5 000 | 0,25222 € | 1 261,10 € |
| 7 000 | 0,24711 € | 1 729,77 € |
| 10 000 | 0,24180 € | 2 418,00 € |
| 12 000 | 0,23913 € | 2 869,56 € |
| 24 000 | 0,22926 € | 5 502,24 € |
| 25 000 | 0,22869 € | 5 717,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,51660 € |











