
M18GXXPQ | |
|---|---|
DigiKey Part Number | 2170-M18GXXPQ-ND |
Manufacturer | |
Manufacturer Product Number | M18GXXPQ |
Description | LED PNL IND GREEN DIF QUICK CON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 10V ~ 30V 25mA Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | M18GXXPQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 10V ~ 30V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.709" (18.00mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,58000 € | 107,58 € |
| Unit Price without VAT: | 107,58000 € |
|---|---|
| Unit Price with VAT: | 132,32340 € |








