Background Suppression Optical Sensor 3.937" (100mm) NPN - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18-2VNFF100-Q8

DigiKey Part Number
2170-T18-2VNFF100-Q8-ND
Manufacturer
Manufacturer Product Number
T18-2VNFF100-Q8
Description
T18-2 SERIES: FIXED FIELDRAN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 3.937" (100mm) NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
3.937" (100mm)
Voltage - Supply
10V ~ 30V
Response Time
1.5ms
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Red (624nm)
Connection Method
Connector
Ingress Protection
IP67, IP69K, IEC, NEMA 6P
Cable Length
-
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1113,60000 €113,60 €
Manufacturers Standard Package
Unit Price without VAT:113,60000 €
Unit Price with VAT:139,72800 €