Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front
SSA-EB2P-22
SSA-EB2P-22

SSA-EB2P-22

DigiKey Part Number
2170-SSA-EB2P-22-ND
Manufacturer
Manufacturer Product Number
SSA-EB2P-22
Description
SW ESTOP PULL/TWIST RESET 2A 24V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull or Twist
Circuit
4PST-2NO/2NC
Switch Function
On-Off, Off-On
Features
-
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 30.00mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 60°C
Illumination Voltage (Nominal)
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
181,76000 €81,76 €
Manufacturers Standard Package
Unit Price without VAT:81,76000 €
Unit Price with VAT:100,56480 €