Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front Control Box Enclosure, Illuminated (Red)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA-EB2PLXR-12ECQ8

DigiKey Part Number
2170-SSA-EB2PLXR-12ECQ8-ND
Manufacturer
Manufacturer Product Number
SSA-EB2PLXR-12ECQ8
Description
SW ESTOP PULL/TWIST RESET 2A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front Control Box Enclosure, Illuminated (Red)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull or Twist
Circuit
3PST-2NC/1NO
Switch Function
On-Off, Off-On
Features
Control Box Enclosure, Illuminated (Red)
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 30.00mm Dia
Termination Style
Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 55°C
Illumination Voltage (Nominal)
24 VDC
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1237,53000 €237,53 €
Manufacturers Standard Package
Unit Price without VAT:237,53000 €
Unit Price with VAT:292,16190 €