
T183E W/30 | |
|---|---|
DigiKey Part Number | 2170-T183EW/30-ND |
Manufacturer | |
Manufacturer Product Number | T183E W/30 |
Description | EZ-BEAM T18 SERIES: EMITTER; RAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.402" (20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 787.402" (20m) | |
Voltage - Supply | 20V ~ 250V | |
Response Time | 8ms, 16ms | |
Output Configuration | - | |
Light Source | Infrared (950nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC, NEMA 6P | |
Cable Length | 354.331" (9000.00mm) | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,81000 € | 93,81 € |
| Unit Price without VAT: | 93,81000 € |
|---|---|
| Unit Price with VAT: | 115,38630 € |

