
S558-10GB-23 | |
|---|---|
DigiKey Part Number | 5923-S558-10GB-23TR-ND - Tape & Reel (TR) 5923-S558-10GB-23CT-ND - Cut Tape (CT) 5923-S558-10GB-23DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-10GB-23 |
Description | MODULE XFRMR LAN 10G POE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-10GB-23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T, Power over Ethernet (PoE) | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.610" L x 0.480" W (15.49mm x 12.19mm) | |
Height - Seated (Max) | 0.290" (7.37mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 € | 6,72 € |
| 10 | 6,06300 € | 60,63 € |
| 25 | 5,81680 € | 145,42 € |
| 50 | 5,63660 € | 281,83 € |
| 100 | 5,46090 € | 546,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,19203 € | 1 557,61 € |
| 600 | 5,02837 € | 3 017,02 € |
| 900 | 4,93479 € | 4 441,31 € |
| 1 500 | 4,81906 € | 7 228,59 € |
| Unit Price without VAT: | 6,72000 € |
|---|---|
| Unit Price with VAT: | 8,26560 € |

