2520-6002UB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 7 183
Unit Price: 1,92000 €
Datasheet

Similar


3M
In Stock: 1 831
Unit Price: 2,08000 €
Datasheet

Similar


Molex
In Stock: 27 978
Unit Price: 2,33000 €
Datasheet

Similar


Molex
In Stock: 425
Unit Price: 3,31000 €
Datasheet

Similar


Molex
In Stock: 8 458
Unit Price: 2,09000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 3,40630 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 054
Unit Price: 3,06000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4 498
Unit Price: 1,94000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2 630
Unit Price: 2,51000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 6
Unit Price: 2,75000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,02000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 448
Unit Price: 2,15000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2520-6002UB

DigiKey Part Number
MHB20K-ND
Manufacturer
Manufacturer Product Number
2520-6002UB
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2520-6002UB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.243" (6.17mm)
Contact Length - Post
0.112" (2.84mm)
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
Keying Slot
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.75A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes