Similar



20IMX4-1212-8KG | |
|---|---|
DigiKey Part Number | 20IMX4-1212-8KG-ND |
Manufacturer | |
Manufacturer Product Number | 20IMX4-1212-8KG |
Description | DC DC CONVERTER +/-12V 4W |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 2 Output 12V -12V 170mA, 170mA 8.4V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module, Conformal Coated | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 8.4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 170mA, 170mA | |
Power (Watts) | 4 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial), Railway | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module | |
Size / Dimension | 1.30" L x 0.79" W x 0.34" H (33.0mm x 20.1mm x 8.6mm) | |
Supplier Device Package | - | |
Base Product Number |


