Enclosed, Conformal Coated DC DC Converter 2 Output 24V -24V 6.25A, 6.25A 45V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24RCM300-2424DMQK

DigiKey Part Number
179-24RCM300-2424DMQK-ND
Manufacturer
Manufacturer Product Number
24RCM300-2424DMQK
Description
DC-DC,16.8-45V INPUT, +/-24V/6.2
Customer Reference
Detailed Description
Enclosed, Conformal Coated DC DC Converter 2 Output 24V -24V 6.25A, 6.25A 45V Input
Datasheet
 Datasheet
EDA/CAD Models
24RCM300-2424DMQK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Enclosed, Conformal Coated
Voltage - Input (Min)
16.8V
Voltage - Input (Max)
45V
Number of Outputs
2
Voltage - Output 1
24V
Voltage - Output 2
-24V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.25A, 6.25A
Power (Watts)
300W
Voltage - Isolation
2.86 kV
Applications
ITE (Commercial)
Efficiency
91%
Operating Temperature
-40°C ~ 70°C
Mounting Type
Chassis Mount
Size / Dimension
4.57" L x 4.43" W x 1.50" H (116.1mm x 112.5mm x 38.1mm)
Approval Agency
cCSAus, CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.