Parametric Equivalent

ABC41-1030P-2 | |
|---|---|
DigiKey Part Number | ABC41-1030P-2-ND |
Manufacturer | |
Manufacturer Product Number | ABC41-1030P-2 |
Description | AC/DC CONVERTER 30V 40W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 30V 1.33A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABC41-1030P-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 30V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.33A | |
Power (Watts) | 40 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.00" L x 2.00" W x 0.97" H (76.2mm x 50.8mm x 24.7mm) | |
Approval Agency | CE, cUL, Nemko, UL | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |




