
PTK25-D48-S12-T | |
|---|---|
DigiKey Part Number | 179-PTK25-D48-S12-T-ND |
Manufacturer | |
Manufacturer Product Number | PTK25-D48-S12-T |
Description | DC/DC CONVERTER 12V 25W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 2A 72V Input |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer Bel Power Solutions | Voltage - Output 1 12V |
Series | Current - Output (Max) 2A |
Packaging Box | Power (Watts) 25W |
Part Status Obsolete | Applications ITE (Commercial) |
Type Enclosed | Operating Temperature -20°C ~ 71°C |
Voltage - Input (Min) 36V | Mounting Type Chassis Mount |
Voltage - Input (Max) 72V | Size / Dimension 3.00" L x 2.25" W x 0.67" H (76.2mm x 57.2mm x 17.0mm) |

