
SWI10-5-E-P7 | |
|---|---|
DigiKey Part Number | 2266-SWI10-5-E-P7-102-ND |
Manufacturer | |
Manufacturer Product Number | SWI10-5-E-P7 |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.72" L x 1.13" W x 3.06" H (69.0mm x 28.8mm x 77.7mm) | |
Approval Agency | CB Scheme, IEC | |
Standard Number | 60950-1 | |
Weight | 0.212 lb (96.16 g) | |
Base Product Number |

